Part Details for JWL21RH1H/UC by NKK Switches
Overview of JWL21RH1H/UC by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL21RH1H/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWL21RH1H/UC-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1082 | Buy Now |
DISTI #
633-JWL21RH1H/UC
|
Mouser Electronics | Rocker Switches DPST TV8 RATED GRAY CAP&BODY HORZ "O I" RoHS: Compliant | 0 |
|
$8.9100 | Order Now |
DISTI #
71048050
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, Gray, No Barrier, Horiz I/O,16A,125VAC, QC | NKK Switches JWL21RH1H/UC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $8.8000 | RFQ |