Part Details for JWL21RCA/UC by NKK Switches
Results Overview of JWL21RCA/UC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWL21RCA/UC Information
JWL21RCA/UC by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWL21RCA/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0364
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL21RCA/UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $22.1500 | Buy Now |
DISTI #
3937-JWL21RCA/UC-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$13.1818 / $19.8900 | Buy Now |
DISTI #
JWL21RCA/UC-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$9.7403 / $15.1900 | Buy Now |
DISTI #
633-JWL21RCA/UC
|
Mouser Electronics | Rocker Switches DPST TV8 RTD RED CAP BLACK BODY RoHS: Compliant | 0 |
|
$10.1800 / $14.9700 | Order Now |
DISTI #
71052951
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, No Legend,16A,125VAC, QC | NKK Switch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0200 / $14.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.8500 / $11.3900 | Buy Now |
DISTI #
JWL21RCA/UC
|
TTI | Rocker Switches DPST TV8 RTD RED CAP BLACK BODY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4500 / $14.7400 | Buy Now |