Part Details for JWL21RC2A/UCV by NKK Switches
Results Overview of JWL21RC2A/UCV by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWL21RC2A/UCV Information
JWL21RC2A/UCV by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWL21RC2A/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0370
|
Newark | Switch, Rocker, Dpst, 16A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $24.3200 | Buy Now |
DISTI #
3937-JWL21RC2A/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
113 In Stock |
|
$14.4545 / $21.8200 | Buy Now |
DISTI #
JWL21RC2A/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5600 | Buy Now |
DISTI #
633-JWL21RC2A/UCV
|
Mouser Electronics | Rocker Switches DPST ON NONE OFF RoHS: Compliant | 38 |
|
$13.5700 / $16.8300 | Buy Now |
DISTI #
70365808
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O,16A,125VAC, QC | NKK Switche... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 / $16.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$11.9200 / $12.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 525 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | 420 |
|
$9.4500 / $18.0000 | Buy Now | |
DISTI #
JWL21RC2A/UCV
|
TTI | Rocker Switches DPST ON NONE OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$9.7700 / $16.2800 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 104 |
|
$10.9100 / $16.2800 | Buy Now |
Part Details for JWL21RC2A/UCV
JWL21RC2A/UCV CAD Models
JWL21RC2A/UCV Part Data Attributes
|
JWL21RC2A/UCV
NKK Switches
Buy Now
|
Compare Parts:
JWL21RC2A/UCV
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |