Part Details for JWL21RAA/U by NKK Switches
Results Overview of JWL21RAA/U by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWL21RAA/U Information
JWL21RAA/U by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWL21RAA/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0351
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL21RAA/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $22.1500 | Buy Now |
DISTI #
3937-JWL21RAA/U-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$13.1818 / $19.8900 | Buy Now |
DISTI #
JWL21RAA/U-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1900 | Buy Now |
DISTI #
633-JWL21RAA/U
|
Mouser Electronics | Rocker Switches DPST TV8 RATED BLACK CAP & BODY RoHS: Compliant | 0 |
|
$12.7400 / $14.7800 | Order Now |
DISTI #
71052945
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Blk, No Legend,16A,125VAC, QC | NKK Switch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 / $14.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.8500 / $11.3900 | Buy Now |
DISTI #
JWL21RAA/U
|
TTI | Rocker Switches DPST TV8 RATED BLACK CAP & BODY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9600 / $12.7000 | Buy Now |
Part Details for JWL21RAA/U
JWL21RAA/U CAD Models
JWL21RAA/U Part Data Attributes
|
JWL21RAA/U
NKK Switches
Buy Now
|
Compare Parts:
JWL21RAA/U
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |