Part Details for JWL12RHA/UCV by NKK Switches
Overview of JWL12RHA/UCV by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL12RHA/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5426
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL12RHA/UCV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $19.2700 | Buy Now |
DISTI #
3937-JWL12RHA/UCV-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$11.4364 / $17.2700 | Buy Now |
DISTI #
360-JWL12RHA/UCV-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3000 | Buy Now |
DISTI #
633-JWL12RHA/UCV
|
Mouser Electronics | Rocker Switches SWITCH ACCESSORY | 0 |
|
$8.7700 / $11.6700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.4400 | Buy Now |
DISTI #
JWL12RHA/UCV
|
TTI | Rocker Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5900 / $11.0600 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 26 |
|
$8.6400 / $12.9000 | Buy Now |