Part Details for JWL12RCA/UCV by NKK Switches
Overview of JWL12RCA/UCV by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL12RCA/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0340
|
Newark | Rocker Switch, Spdt, 16A, 250Vac, Red, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Current Ac Max:16Arohs Compliant: Yes |Nkk Switches JWL12RCA/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $19.8700 | Buy Now |
DISTI #
3937-JWL12RCA/UCV-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$11.4364 / $17.2700 | Buy Now |
DISTI #
JWL12RCA/UCV-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$8.5293 / $13.3000 | Buy Now |
DISTI #
633-JWL12RCA/UCV
|
Mouser Electronics | Rocker Switches SPDT TV8 RTD RED CAP BLACK BODY RoHS: Compliant | 0 |
|
$8.9200 / $11.9100 | Order Now |
DISTI #
71052935
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Non-Illum, No Barrier, Red, No Legend,16A,125VAC, QC | NKK Switches JWL12RCA/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 / $13.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.4400 | Buy Now |
DISTI #
JWL12RCA/UCV
|
TTI | Rocker Switches SPDT TV8 RTD RED CAP BLACK BODY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$8.8200 / $12.9000 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 13 |
|
$8.6400 / $12.9000 | Buy Now |