Part Details for JWL11RA1A/UCV-WL by NKK Switches
Overview of JWL11RA1A/UCV-WL by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL11RA1A/UCV-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-JWL11RA1A/UCV-WL-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box |
43 In Stock |
|
$11.2541 / $16.7800 | Buy Now |
DISTI #
633-JWL11RA1A/UCV-WL
|
Mouser Electronics | NKK Switches POWER ROCKER, SNAP-IN, W/ 12" WIRES, CN2421 | 0 |
|
$11.8600 / $16.2100 | Order Now |