-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1489
|
Newark | Cap ,mlcc ,0603,6.3V, x7S,1Uf20% Rohs Compliant: Yes |Taiyo Yuden JWK107BJ105MV-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
587-JWK107BJ105MV-TCT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0306 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8175 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
JWK107BJ105MV-T
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 6.3V 20% 0306 Emboss T/R - Tape and Reel (Alt: JWK107BJ105MV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
963-JWK107BJ105MV-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLJ165SB5105MT RPLCMT PN 6.3V 1uF X5R 0603 20% RoHS: Compliant | 6488 |
|
$0.0400 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0462 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JWK107BJ105MV-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JWK107BJ105MV-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for JWK107BJ105MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK107BJ105MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X5R0J105MB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | JWK107BJ105MV-T vs C0816X5R0J105MB |
MLRLJ165SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107BJ105MV-T vs MLRLJ165SB5105MTNA01 |
C0816X5R0J105M(050AC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0306, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | JWK107BJ105MV-T vs C0816X5R0J105M(050AC) |