Part Details for JWE0848S24 by XP Power
Overview of JWE0848S24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWE0848S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8370
|
Newark | Dc-Dc Converter, 24V, 0.335A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:335Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Xp Power JWE0848S24 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4700 / $28.5000 | Buy Now |
DISTI #
1470-4086-ND
|
DigiKey | DC DC CONVERTER 24V 8W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
21 In Stock |
|
$25.4701 / $30.3200 | Buy Now |
DISTI #
209-JWE0848S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1, DIP16 RoHS: Compliant | 3 |
|
$25.4700 / $30.3200 | Buy Now |
DISTI #
71929454
|
RS | DC-DC Converter, Thru Hole, DIP, 8W, 24V@335mA, 18-75V In, JWE08 Series | XP Power JWE0848S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4700 / $28.5000 | RFQ |
DISTI #
JWE0848S24
|
TME | Converter: DC/DC, 8W, Uin: 18÷75V, Uout: 24VDC, Iout: 335mA, DIP16 Min Qty: 1 | 0 |
|
$25.9200 / $34.3100 | RFQ |
Part Details for JWE0848S24
JWE0848S24 CAD Models
JWE0848S24 Part Data Attributes
|
JWE0848S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWE0848S24
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 23.8 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.335 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0194425 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 370 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |