Part Details for JWD-172-5 by TE Connectivity
Overview of JWD-172-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JWD-172-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F9305
|
Newark | Relay, Reed, Spdt, 28V, 0.5A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:Jwd Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:500Ma, Switching Voltage Max:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWD-172-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3464 |
|
$7.2300 | Buy Now |
DISTI #
PB688-ND
|
DigiKey | RELAY REED SPDT 500MA 5V Min Qty: 4000 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2524 | Buy Now |
DISTI #
2-1393771-9
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole - Bulk (Alt: 2-1393771-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$13.1564 / $14.8540 | Buy Now |
DISTI #
81F9305
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole - Bulk (Alt: 81F9305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 3464 Partner Stock |
|
$21.7300 | Buy Now |
DISTI #
655-JWD-172-5
|
Mouser Electronics | Reed Relays DIP 5/6VDC SPDT RoHS: Compliant | 0 |
|
$17.1400 | Order Now |
|
Onlinecomponents.com | Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
3624 In Stock |
|
$11.9500 / $14.8700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RELAY REED DRY SPDT 14DIP | 3 |
|
$14.7600 / $19.6800 | Buy Now |
|
Quest Components | RELAY REED DRY SPDT 14DIP | 4 |
|
$14.8848 / $15.9480 | Buy Now |
Part Details for JWD-172-5
JWD-172-5 CAD Models
JWD-172-5 Part Data Attributes:
|
JWD-172-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-172-5
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.03A (COIL), 6VDC (COIL), 180mW (COIL), 0.5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH SUPPRESSION DIODE | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 878 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 3W@10VDC | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 175 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |