-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, DPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 262mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWD-171-24 by TE Connectivity is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F9296
|
Newark | Relay, Reed, Dpst-No, 100V, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 640 |
|
$22.5600 / $24.2000 | Buy Now |
DISTI #
PB820-ND
|
DigiKey | RELAY REED DPST 500MA 24V Min Qty: 1 Lead time: 27 Weeks Container: Tube |
11 In Stock |
|
$15.4360 / $21.1100 | Buy Now |
DISTI #
81F9296
|
Avnet Americas | Electromechanical Relay DPST-NO 0.5A 24VDC 2.2KOhm Through Hole - Bulk (Alt: 81F9296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk |
640 Partner Stock |
|
$18.3700 / $20.6600 | Buy Now |
DISTI #
1-1393771-6
|
Avnet Americas | Electromechanical Relay DPST-NO 0.5A 24VDC 2.2KOhm Through Hole - Rail/Tube (Alt: 1-1393771-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
$12.0000 / $12.2500 | Buy Now |
DISTI #
655-JWD-171-24
|
Mouser Electronics | Reed Relays DIP 24 VDC DPST-NO No suppression diode RoHS: Compliant | 3875 |
|
$18.8600 / $20.4400 | Buy Now |
DISTI #
71707721
|
RS | TE, IND Devices, Relay - Board Level, JWD-171-24REED RELAYS | TE Connectivity JWD-171-24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2900 | RFQ |
|
Onlinecomponents.com | Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
2601 In Stock |
|
$14.8000 / $19.7800 | Buy Now |
|
Quest Components | 168 |
|
$5.7590 / $13.2900 | Buy Now | |
DISTI #
1-1393771-6
|
TTI | Reed Relays JWD-171-24 Min Qty: 4000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$12.2500 | Buy Now |
DISTI #
000000000000048630
|
Sager | Reed Relays DIP 24 VDC DPST-NO No suppression diode Min Qty: 25 | 0 |
|
$16.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JWD-171-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-171-24
TE Connectivity
DRY REED RELAY, DPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 262mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 262 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@20VDC | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |