-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW80ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36943 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
JW80ZT0R00
|
Avnet Americas | Res Jumper Wire 0 Ohm Axial Thru-Hole T/R - Ammo Pack (Alt: JW80ZT0R00) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 24000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
708-JW80ZT0R00
|
Mouser Electronics | Wirewound Resistors - Through Hole 20 Gauge 3A 0.6mmDia Tin Plated Jumper Wire RoHS: Compliant | 8000 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07136756
|
Arrow Electronics | Res 0 Ohm AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1934 Container: Cut Strips | Americas - 276 |
|
$0.0109 / $0.0843 | Buy Now |
|
Future Electronics | JW Series 0 Ω Jumper Axial Through Hole Tin Plated Wire Resistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0057 / $0.0067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
JW80ZT0R00
|
Avnet Americas | Res Jumper Wire 0 Ohm Axial Thru-Hole T/R - Ammo Pack (Alt: JW80ZT0R00) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 24000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
|
NAC | JUMPER WIRE, 20 Gauge - Jumper Wire RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 24000 |
|
$0.0112 / $0.0150 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
|
South Electronics | JW80ZT0R00 | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW80ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JW80ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT : 4A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.8 mm | |
Package Style | Axial | |
Packing Method | TR | |
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |