Part Details for JW60ZT0R00 by SEI Stackpole Electronics Inc
Overview of JW60ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW60ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW60ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
896719 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
JW60ZT0R00
|
Avnet Americas | Res 0 Ohm AXL Thru-Hole T/R - Ammo Pack (Alt: JW60ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 1030000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-JW60ZT0R00
|
Mouser Electronics | Wirewound Resistors - Through Hole 22 Gauge 3A 0.6mmDia Tin Plated Jumper Wire RoHS: Compliant | 8965 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07138117
|
Arrow Electronics | Res 0 Ohm AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2316 | Americas - 660000 |
|
$0.0044 / $0.0050 | Buy Now |
DISTI #
V72:2272_07138117
|
Arrow Electronics | Res 0 Ohm AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2946 |
|
$0.0051 / $0.0793 | Buy Now |
|
Future Electronics | JW Series 0 Ω Jumper Tin Plated Wire Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 170000Reel |
|
$0.0041 / $0.0049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1270000 Factory Stock |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
JW60ZT0R00
|
Avnet Americas | Res 0 Ohm AXL Thru-Hole T/R - Ammo Pack (Alt: JW60ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 1030000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | JUMPER WIRE, 22 Gauge - Jumper Wire RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 1270000 |
|
$0.0080 / $0.0110 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for JW60ZT0R00
JW60ZT0R00 CAD Models
JW60ZT0R00 Part Data Attributes:
|
JW60ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JW60ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.11.00.20 | |
Additional Feature | RATED CURRENT : 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.6 mm | |
Package Style | Axial | |
Packing Method | TR | |
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |