Part Details for JW50ZT0R00 by SEI Stackpole Electronics Inc
Overview of JW50ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW50ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW50ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6012 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
JW50ZT0R00
|
Avnet Americas | Res Jumper 0Ohm Copper Plated Steel Axial T/R - Tape and Reel (Alt: JW50ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-JW50ZT0R00
|
Mouser Electronics | Wirewound Resistors - Through Hole 24 Gauge 3A 0.5mmDia Tin Plated Jumper Wire RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_07138114
|
Arrow Electronics | Res 0 Ohm AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2123 Container: Cut Strips | Americas - 981 |
|
$0.0074 / $0.0435 | Buy Now |
|
Future Electronics | JW Series 0 Ω Jumper Tin Plated Wire Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0041 / $0.0049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
36213210
|
Verical | Res 0 Ohm AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0188 | Buy Now |
DISTI #
JW50ZT0R00
|
Avnet Americas | Res Jumper 0Ohm Copper Plated Steel Axial T/R - Tape and Reel (Alt: JW50ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | JUMPER WIRE, 24 Gauge - Jumper Wire RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0080 / $0.0110 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0039 / $0.0046 | Buy Now |
Part Details for JW50ZT0R00
JW50ZT0R00 CAD Models
JW50ZT0R00 Part Data Attributes:
|
JW50ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JW50ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RATED CURRENT : 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |