Part Details for JW50ZA0R00 by SEI Stackpole Electronics Inc
Overview of JW50ZA0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW50ZA0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW50ZA0R00-ND
|
DigiKey | RES 0 OHM JUMPER AXIAL Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
JW50ZA0R00
|
Avnet Americas | Res 0 Ohm AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: JW50ZA0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-JW50ZA0R00
|
Mouser Electronics | Wirewound Resistors - Through Hole JUMPER WIRE, 24 Gauge RoHS: Compliant | 0 |
|
$0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0041 / $0.0048 | Buy Now |
DISTI #
JW50ZA0R00
|
Avnet Americas | Res 0 Ohm AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: JW50ZA0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | JUMPER WIRE, 24 Gauge - Jumper Wire RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
|
South Electronics | JW50ZA0R00 | 0 |
|
RFQ |
Part Details for JW50ZA0R00
JW50ZA0R00 CAD Models
JW50ZA0R00 Part Data Attributes:
|
JW50ZA0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JW50ZA0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT : 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |