Part Details for JW1FSNBDC24V by Panasonic Electronic Components
Overview of JW1FSNBDC24V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1FSNBDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
C1S600600242231
|
Chip1Stop | Electromechanical Relay 24VDC 1.1KOhm 10A SPDT (28.6x12.8x20)mm THT Power Relay RoHS: Compliant pbFree: No | 7314 |
|
$2.1442 / $2.6846 | Buy Now |
Part Details for JW1FSNBDC24V
JW1FSNBDC24V CAD Models
JW1FSNBDC24V Part Data Attributes
|
JW1FSNBDC24V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JW1FSNBDC24V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |