There are no models available for this part yet.
Overview of JW1FSN-B-DC18V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JW1FSN-B-DC18V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JW1FSN-B-DC18V-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 18V Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4725 | Buy Now | |
DISTI #
769-JW1FSN-B-DC18V
|
Mouser Electronics | General Purpose Relays 1 Form A 10A 250VAC 18V RoHS: Compliant | 0 |
|
$2.1200 / $2.4700 | Order Now | |
Onlinecomponents.com | Power Relay 18VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole | 0 |
|
$1.7200 / $9.0700 | Buy Now | ||
Master Electronics | Power Relay 18VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole | 0 |
|
$1.7200 / $9.0700 | Buy Now |
CAD Models for JW1FSN-B-DC18V by Panasonic Electronic Components
Part Data Attributes for JW1FSN-B-DC18V by Panasonic Electronic Components
JW1FSN-B-DC18V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
JW1FSN-B-DC18VPanasonic Electronic ComponentsVS
-