Part Details for JW1FHN-DC5V by Panasonic Electronic Components
Overview of JW1FHN-DC5V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1FHN-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1546
|
Newark | Jw Relay |Panasonic JW1FHN-DC5V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
255-JW1FHN-DC5V-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2180 | Buy Now |
DISTI #
JW1FHN-DC5V
|
Avnet Americas | Relay Power General Purpose SPDT 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: JW1FHN-DC5V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5616 / $1.7682 | Buy Now |
DISTI #
769-JW1FHN-DC5V
|
Mouser Electronics | General Purpose Relays JW Relay | 0 |
|
$1.8200 / $2.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $1.9400 | Buy Now |
Part Details for JW1FHN-DC5V
JW1FHN-DC5V CAD Models
JW1FHN-DC5V Part Data Attributes
|
JW1FHN-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1FHN-DC5V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.106 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 47 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |