Part Details for JW1FHN-B-DC24V by Panasonic Electronic Components
Overview of JW1FHN-B-DC24V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1FHN-B-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1540
|
Newark | Jw Relay |Panasonic JW1FHN-B-DC24V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
255-JW1FHN-B-DC24V-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3634 | Buy Now |
DISTI #
JW1FHN-B-DC24V
|
Avnet Americas | Relay Power General Purpose SPDT 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: JW1FHN-B-DC24V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6640 / $1.8841 | Buy Now |
DISTI #
769-JW1FHN-B-DC24V
|
Mouser Electronics | General Purpose Relays JW Relay | 0 |
|
$1.9000 / $3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $2.0700 | Buy Now |