Part Details for JW1AFSN-DC9V by Panasonic Electronic Components
Overview of JW1AFSN-DC9V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JW1AFSN-DC9V
JW1AFSN-DC9V CAD Models
JW1AFSN-DC9V Part Data Attributes
|
JW1AFSN-DC9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1AFSN-DC9V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.059A (Coil), 9VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.059 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TV-5; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |