Part Details for JW1AFSN-DC12V-TV-F by Panasonic Electronic Components
Overview of JW1AFSN-DC12V-TV-F by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12V170CISQ/NOPB | Texas Instruments | 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JW1AFSN-DC12V-TV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4816
|
Newark | Relay, Spst-No, 277Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Jw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Current:44Ma Rohs Compliant: Yes |Panasonic JW1AFSN-DC12V-TV-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
255-2943-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box |
5840 In Stock |
|
$1.2429 / $2.2100 | Buy Now |
DISTI #
JW1AFSN-DC12V-TV-F
|
Avnet Americas | Power Relay, SPST-NO, 12 VDC, 10 A, JW Series, Through Hole, Non Latching (Alt: JW1AFSN-DC12V-TV-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
DISTI #
769-JW1AFSNDC12VTVF
|
Mouser Electronics | General Purpose Relays JW Relay | 185 |
|
$1.6000 / $2.2100 | Buy Now |
DISTI #
70158552
|
RS | SPST-NO PCB Mount Relay PC Pin, 10 A@ 30 V dc, 12V dc | Panasonic Electronic Components JW1AFSN-DC12V-TV-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 | RFQ |
|
Future Electronics | JW Series 10 A SPST-NO 12 VDC Sealed Through Hole High Capacity Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.8500 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
708 In Stock |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
51560762
|
Verical | Power Relay 12VDC 10A SPST-NO(28.6x12.8x20)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1701 | Americas - 700 |
|
$2.2490 / $2.6000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
708 In Stock |
|
$1.6500 / $2.0000 | Buy Now |
Part Details for JW1AFSN-DC12V-TV-F
JW1AFSN-DC12V-TV-F CAD Models
JW1AFSN-DC12V-TV-F Part Data Attributes
|
JW1AFSN-DC12V-TV-F
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JW1AFSN-DC12V-TV-F
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |