-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0484
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:8Pins, Current Rating:5A, Voltage Rating:250Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Panasonic Jw1 Relays Rohs Compliant: Yes |Panasonic JW1-PS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.5100 | Buy Now |
DISTI #
255-1732-ND
|
DigiKey | RELAY SOCKET 5 POS THROUGH HOLE Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
496 In Stock |
|
$1.7316 / $3.0800 | Buy Now |
DISTI #
JW1-PS
|
Avnet Americas | 1-Pole Board Socket for Power Relays Carton/Case - Bulk (Alt: JW1-PS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6256 / $2.1594 | Buy Now |
DISTI #
769-JW1-PS
|
Mouser Electronics | Relay Sockets & Hardware FOR JW1 SERIES RoHS: Compliant | 131 |
|
$2.3100 / $3.2000 | Buy Now |
DISTI #
V99:2348_10817673
|
Arrow Electronics | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 51 Weeks Date Code: 2335 | Americas - 17 |
|
$2.0000 / $2.3090 | Buy Now |
DISTI #
70618227
|
RS | Relay Socket, 5 Pin, 1 Pole, PCB, for JW1 Series Relays | Panasonic Electronic Components JW1-PS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
|
Future Electronics | Power Relay Socket for the JW1 Series RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks Container: Box | 0Box |
|
$2.0400 / $2.3000 | Buy Now |
|
Future Electronics | Power Relay Socket for the JW1 Series RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks Container: Box | 0Box |
|
$2.0400 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay |
9330 In Stock |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
70728667
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2326 | Americas - 9330 |
|
$2.1702 / $3.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW1-PS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1-PS
Panasonic Electronic Components
Relay Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 0.512 inch | |
Body Depth | 1.11 inch | |
Body Length | 1.26 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Insulation Resistance | 100000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 5 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.2992125984251969 mm | |
Termination Type | SOLDER |