Part Details for JW050C by Lineage Power
Overview of JW050C by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JW050C
JW050C CAD Models
JW050C Part Data Attributes
|
JW050C
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JW050C
Lineage Power
IC 1-OUTPUT 50.84 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.27 V | |
Output Voltage-Min | 14.73 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50.84 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JW050C
This table gives cross-reference parts and alternative options found for JW050C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW050C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60C-048L-150F03 | 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050C vs AV60C-048L-150F03 |
AV60C-048L-150F03L | 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050C vs AV60C-048L-150F03L |
HBS050ZJ-AT | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | JW050C vs HBS050ZJ-AT |
AV60C-048L-150F03 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | JW050C vs AV60C-048L-150F03 |
AV60C-048L-150F03L | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | JW050C vs AV60C-048L-150F03L |
BXB50-48S15FHT | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | JW050C vs BXB50-48S15FHT |
JW050C | DC-DC Regulated Power Supply Module, 1 Output, 50.84W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW050C vs JW050C |