Part Details for JW050B1 by Lineage Power
Overview of JW050B1 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JW050B1
JW050B1 CAD Models
JW050B1 Part Data Attributes
|
JW050B1
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JW050B1
Lineage Power
IC 1-OUTPUT 150 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 61 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO | |
Width | 57.9 mm |
Alternate Parts for JW050B1
This table gives cross-reference parts and alternative options found for JW050B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW050B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAHW050F | Analog Circuit | LSI Corporation | JW050B1 vs JAHW050F |
AV60C-048L-120F04N | 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050B1 vs AV60C-048L-120F04N |
JC050F | DC-DC Regulated Power Supply Module, 2 Output, 33W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW050B1 vs JC050F |
AV60C-048L-120F04NL | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050B1 vs AV60C-048L-120F04NL |
EXB50-48S3V3R03-R | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | JW050B1 vs EXB50-48S3V3R03-R |
AV60C-048L-120F04NL | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | JW050B1 vs AV60C-048L-120F04NL |
AEH10F48 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artesyn Embedded Technologies | JW050B1 vs AEH10F48 |
AEH10F48 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050B1 vs AEH10F48 |
BXB75-24S05FHT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Artesyn Embedded Technologies | JW050B1 vs BXB75-24S05FHT |
AV60C-048L-120F04 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW050B1 vs AV60C-048L-120F04 |