JW040A0Y1
Description: IC 1-OUTPUT 72 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module

Overview of JW040A0Y1 by Lineage Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for JW040A0Y1 by Lineage Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JW040A0Y1 by Lineage Power

JW040A0Y1
Lineage Power
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GE POWER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P9
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
3.78 V
Output Voltage-Min
0.72 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Total Power Output-Max
72 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. JW040A0Y1
    Lineage Power
    IC 1-OUTPUT 72 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module
    VS

Alternate Parts for JW040A0Y1

This table gives cross-reference parts and alternative options found for JW040A0Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW040A0Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JW040A0Y1 DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, MODULE-9 GE Power Electronics Inc JW040A0Y1 vs JW040A0Y1
Part Number Description Manufacturer Compare
JW040A0Y1 DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, MODULE-9 GE Power Electronics Inc JW040A0Y1 vs JW040A0Y1
BK60C-048L-018F40HNL 1-OUTPUT 150W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power JW040A0Y1 vs BK60C-048L-018F40HNL
JW040A0Y1 1-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE TE Connectivity JW040A0Y1 vs JW040A0Y1

Related Parts for JW040A0Y1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JW040A0Y1 by Lineage Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JW040A0Y1 by Lineage Power

  • Please alert me when JW040A0Y1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JW040A0Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JW040A0Y1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JW040A0Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JW040A0Y1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JW040A0Y1 by Lineage Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: