Part Details for JW-S11RKK by NKK Switches
Overview of JW-S11RKK by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-S11RKK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S405300108535
|
Chip1Stop | Rocker Switch Container: Bulk | 80 |
|
$1.6400 / $2.0200 | Buy Now |
Part Details for JW-S11RKK
JW-S11RKK CAD Models
JW-S11RKK Part Data Attributes
|
JW-S11RKK
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JW-S11RKK
NKK Switches
Rocker Switch, SPST, On-off, Latched, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.209 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; CUL; UL; VDE | |
Body Breadth | 12.8 mm | |
Body Color | BLACK | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | DUST PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER/QUICK CONNECT |