JW-M22RKK
NKK Switches
Description: Rocker Switch, DPDT, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount,

Overview of JW-M22RKK by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JW-M22RKK by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # C1S405300011390
Chip1Stop Rocker Switch 39
  • 1 $6.7600
  • 10 $4.3000
  • 25 $4.0800
$4.0800 / $6.7600 Buy Now
DISTI # C1S405300108474
Chip1Stop Rocker Switch Container: Bulk 2
  • 1 $3.2900
$3.2900 Buy Now

CAD Models for JW-M22RKK by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JW-M22RKK by NKK Switches

JW-M22RKK
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
Actuator Angle
26 deg
Actuator Length
0.157 inch
Actuator Material
POLYPHENYLENE ETHER
Actuator Type
ROCKER
Body Breadth
15.4 mm
Body Height
27 mm
Body Length or Diameter
22.6 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
4000VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
POLYAMIDE
Insulation Resistance
1000000000 Ω
Insulator Material
MELAMINE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
DUST PROOF; EPOXY TERMINAL SEALED
Solderability
HAND
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. JW-M22RKK
    NKK Switches
    Rocker Switch, DPDT, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JW-M22RKK by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JW-M22RKK by NKK Switches

  • Please alert me when JW-M22RKK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JW-M22RKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JW-M22RKK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JW-M22RKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JW-M22RKK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JW-M22RKK by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: