Part Details for JW-08-04-T-S-730-090 by Samtec Inc
Results Overview of JW-08-04-T-S-730-090 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JW-08-04-T-S-730-090 Information
JW-08-04-T-S-730-090 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JW-08-04-T-S-730-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-08-04-T-S-730-090
|
Avnet Americas | Conn Board Stacker HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: JW-08-04-T-S-730-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.0800 | Buy Now |
DISTI #
000000000001320669
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.0800 | Buy Now |
Part Details for JW-08-04-T-S-730-090
JW-08-04-T-S-730-090 CAD Models
JW-08-04-T-S-730-090 Part Data Attributes
|
JW-08-04-T-S-730-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-08-04-T-S-730-090
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for JW-08-04-T-S-730-090
This table gives cross-reference parts and alternative options found for JW-08-04-T-S-730-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-08-04-T-S-730-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-208-22-T-S-450 | Samtec Inc | $0.9757 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-22-T-S-450 |
JW-08-04-T-S-1060-140 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs JW-08-04-T-S-1060-140 |
MTSW-208-11-G-S-435 | Samtec Inc | $2.0704 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-11-G-S-435 |
MTSW-208-24-T-S-160-RA | Samtec Inc | $1.2548 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-24-T-S-160-RA |
MTSW-208-07-L-S-196 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-07-L-S-196 |
JW-08-04-T-S-665-450-VS | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JW-08-04-T-S-730-090 vs JW-08-04-T-S-665-450-VS |
94510-108HLF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | JW-08-04-T-S-730-090 vs 94510-108HLF |
MTSW-208-10-T-S-640 | Samtec Inc | $1.0842 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-10-T-S-640 |
MTSW-108-09-L-S-200-LL | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | JW-08-04-T-S-730-090 vs MTSW-108-09-L-S-200-LL |
MTSW-208-10-T-S-630 | Samtec Inc | $1.0842 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-730-090 vs MTSW-208-10-T-S-630 |