Part Details for JW-06-04-TM-S-250-250 by Samtec Inc
Overview of JW-06-04-TM-S-250-250 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JW-06-04-TM-S-250-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-06-04-TM-S-250-
|
Avnet Americas | Conn Board Stacker HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: JW-06-04-TM-S-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6950 / $2.0200 | Buy Now |
DISTI #
000000000002194912
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6950 / $2.0200 | Buy Now |
Part Details for JW-06-04-TM-S-250-250
JW-06-04-TM-S-250-250 CAD Models
JW-06-04-TM-S-250-250 Part Data Attributes
|
JW-06-04-TM-S-250-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-06-04-TM-S-250-250
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for JW-06-04-TM-S-250-250
This table gives cross-reference parts and alternative options found for JW-06-04-TM-S-250-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-06-04-TM-S-250-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-06-04-T-S-760-400 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-760-400 |
JW-06-04-T-S-930-300 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-930-300 |
JW-06-04-T-S-1040-140 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-1040-140 |
JW-06-04-T-S-750-350 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-750-350 |
JW-06-04-T-S-835-250 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-835-250 |
JW-06-04-T-S-250-250 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-250-250 |
JW-06-04-T-S-775-340 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-775-340 |
JW-06-04-T-S-1030-140 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-1030-140 |
JW-06-04-T-S-600-570 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-600-570 |
JW-06-04-T-S-1060-140 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-06-04-TM-S-250-250 vs JW-06-04-T-S-1060-140 |