Part Details for JW-06-04-T-S-780-254-VS by Samtec Inc
Overview of JW-06-04-T-S-780-254-VS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-06-04-T-S-780-254-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-06-04-T-S-780-2
|
Avnet Americas | Conn Board Stacker HDR 6 POS 19.82mm Stack Height 3.96mm Solder ST SMD Bulk - Bulk (Alt: JW-06-04-T-S-780-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.9380 / $1.8700 | Buy Now |
DISTI #
000000000005207148
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.9380 / $1.8700 | Buy Now |