Part Details for JW-04-04-T-S-833-150-VS by Samtec Inc
Results Overview of JW-04-04-T-S-833-150-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JW-04-04-T-S-833-150-VS Information
JW-04-04-T-S-833-150-VS by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JW-04-04-T-S-833-150-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-JW-04-04-T-S-833-150-VS-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8500 | Buy Now |
DISTI #
JW-04-04-T-S-833-150-VS
|
Avnet Americas | Conn Board Stacker HDR 4 POS 21.16mm Stack Height 3.96mm Solder ST SMD Bulk - Rail/Tube (Alt: JW-04-... more Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9472 / $1.0221 | Buy Now |
DISTI #
200-JW0404TS833150VS
|
Mouser Electronics | Power to the Board .156" Flex Stack RoHS: Compliant | 0 |
|
$0.3800 / $1.8500 | Order Now |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.5600 / $1.4230 | Buy Now |
DISTI #
5cd8fc6ecd7c1c4c384ff2ea
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.3800 / $1.8500 | Buy Now |
DISTI #
000000000005207132
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$0.6800 / $1.8500 | Buy Now |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.5600 / $1.4230 | Buy Now |
Part Details for JW-04-04-T-S-833-150-VS
JW-04-04-T-S-833-150-VS CAD Models
JW-04-04-T-S-833-150-VS Part Data Attributes
|
JW-04-04-T-S-833-150-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-04-04-T-S-833-150-VS
Samtec Inc
Board Stacking Connector, 4 Contact(s), Male, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 |