Part Details for JVT10S471K67PU5 by Joyin Co Ltd
Overview of JVT10S471K67PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVT10S471K67PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVT10S471K67PU5
|
TME | Varistor: zinc-oxide, THT, 300VAC, 385VDC, 470V, 3.5kA, 85J, 400mW Min Qty: 10000 | 0 |
|
$0.0591 | RFQ |