Part Details for JVR20S241K11PU5 by Joyin Co Ltd
Overview of JVR20S241K11PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVR20S241K11PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR20S241K11PU5
|
TME | Varistor: zinc-oxide, THT, 150VAC, 200VDC, 240V, 10kA, 168J, 1W, ±10% Min Qty: 3000 | 0 |
|
$0.2110 | RFQ |