Part Details for JVR14N820K87PRY by Joyin Co Ltd
Overview of JVR14N820K87PRY by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVR14N820K87PRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR14N820K87PRY
|
IBS Electronics | Vdr 14MM DC=65V CL=135V 22J Rohsconf Min Qty: 85 Package Multiple: 1 | 0 |
|
$0.7320 | Buy Now |