Part Details for JVR10S560K87PU5 by Joyin Co Ltd
Results Overview of JVR10S560K87PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JVR10S560K87PU5 Information
JVR10S560K87PU5 by Joyin Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for JVR10S560K87PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR10S560K87PU5
|
TME | Varistor: zinc-oxide, THT, 35VAC, 45VDC, 56V, 1kA, 8.1J, 50mW, ±10% Min Qty: 10000 | 0 |
|
$0.0740 | RFQ |