There are no models available for this part yet.
Overview of JVR07S820K65PU5 by Joyin Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JVR07S820K65PU5 by Joyin Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JVR07S820K65PU5
|
TME | Varistor: zinc-oxide, THT, 50VAC, 65VDC, 82V, 1.75kA, 7J, 250mW, ±10% Min Qty: 10000 | 0 |
|
$0.0409 | RFQ |