Part Details for JVR05N331K65PU5 by Joyin Co Ltd
Results Overview of JVR05N331K65PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JVR05N331K65PU5 Information
JVR05N331K65PU5 by Joyin Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for JVR05N331K65PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR05N331K65PU5
|
TME | Varistor: zinc-oxide, THT, 210VAC, 275VDC, 330V, 400A, 11.5J, 100mW Min Qty: 10000 | 0 |
|
$0.0342 | RFQ |