Part Details for JVLM100W-24 by Energy Recovery Products
Results Overview of JVLM100W-24 by Energy Recovery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JVLM100W-24 Information
JVLM100W-24 by Energy Recovery Products is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for JVLM100W-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1146-ND
|
DigiKey | 100W 24V CV LED DRIVER IN JUNCTI Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2116 In Stock |
|
$31.1000 / $37.2800 | Buy Now |
DISTI #
773-JVLM100W-24
|
Mouser Electronics | LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 100 W max, Consta... more RoHS: Compliant | 22 |
|
$31.1000 / $34.0700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 96W, 24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Box |
0 Box |
|
$28.8000 / $30.2400 | Buy Now |
Part Details for JVLM100W-24
JVLM100W-24 CAD Models
JVLM100W-24 Part Data Attributes
|
JVLM100W-24
Energy Recovery Products
Buy Now
|
Compare Parts:
JVLM100W-24
Energy Recovery Products
Select a part to compare: |
Samacsys Manufacturer | ERP |