JV2N7228
Description: Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA

Overview of JV2N7228 by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JV2N7228 by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JV2N7228 by Advanced Power Technology

JV2N7228
Advanced Power Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
750 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.515 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
48 A
Qualification Status
Not Qualified
Reference Standard
MIL-S-19500/592
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. JV2N7228
    Advanced Power Technology
    Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
    VS

Alternate Parts for JV2N7228

This table gives cross-reference parts and alternative options found for JV2N7228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JV2N7228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JX2N7228 Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA Advanced Power Technology JV2N7228 vs JX2N7228
ELM3C1350A Power Field-Effect Transistor, 13A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN ELM Technology Corp JV2N7228 vs ELM3C1350A
12N50G-TA3-T Power Field-Effect Transistor, 12A I(D), 500V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd JV2N7228 vs 12N50G-TA3-T
FMI12N50ES Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(L), 3 PIN Fuji Electric Co Ltd JV2N7228 vs FMI12N50ES
PJP13N50 Power Field-Effect Transistor, 13A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor JV2N7228 vs PJP13N50
FQI12N50 Power Field-Effect Transistor, 12.1A I(D), 500V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, I2PAK-3 Fairchild Semiconductor Corporation JV2N7228 vs FQI12N50
FMP12N50ES Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd JV2N7228 vs FMP12N50ES
FDP13N50F Power Field-Effect Transistor, 12A I(D), 500V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Fairchild Semiconductor Corporation JV2N7228 vs FDP13N50F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JV2N7228 by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JV2N7228 by Advanced Power Technology

Select Manufacturer
Which Manufacturer of JV2N7228 would you like to use for your alert(s)?
  • Please alert me when JV2N7228 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JV2N7228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JV2N7228 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JV2N7228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JV2N7228.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JV2N7228 by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: