Part Details for JV1-9V by Panasonic Electronic Components
Overview of JV1-9V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JV1-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 9VDC 202.5Ohm 10(NO)/6(NC)A SPDT (22x16x10.9)mm THT Power Relay RoHS: Compliant |
100 In Stock |
|
$2.4800 / $12.1300 | Buy Now |
DISTI #
51537441
|
Verical | Electromechanical Power Relay Min Qty: 10 Package Multiple: 10 Date Code: 1612 | Americas - 100 |
|
$3.4450 / $15.7690 | Buy Now |
|
Master Electronics | Electromechanical Relay 9VDC 202.5Ohm 10(NO)/6(NC)A SPDT (22x16x10.9)mm THT Power Relay RoHS: Compliant |
100 In Stock |
|
$2.4800 / $12.1300 | Buy Now |