Part Details for JUMT1335MPD by Nichicon Corporation
Results Overview of JUMT1335MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JUMT1335MPD Information
JUMT1335MPD by Nichicon Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JUMT1335MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3044
|
Newark | Capacitor, 3.3F, 2.7V, 1 Ohm 20%, Capacitance:3.3F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin,... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0900 | Buy Now |
DISTI #
493-3293-ND
|
DigiKey | CAP 3.3F 20% 2.7V T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
157 In Stock |
|
$1.9704 / $3.3700 | Buy Now |
DISTI #
647-JUMT1335MPD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial RoHS: Compliant | 174 |
|
$1.8300 / $3.6800 | Buy Now |
DISTI #
70409707
|
RS | 3.3F +/-20% 1Ohms 2.7 V dc Through HoleElectric Double Layer Capacitor UM | Nichicon JUMT1335MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.3800 | RFQ |
DISTI #
53025115
|
Verical | Cap Supercap 3.3F 2.7V 20% ( 10 X 20mm ) Radial 5mm 0.6 Ohm 1000h 70°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 846 |
|
$1.6400 / $2.4400 | Buy Now |
DISTI #
JUMT1335MPD
|
Avnet Abacus | Supercapacitor EDLC 33 F 27 V 20 1000 hours 70C Radial Leaded (Alt: JUMT1335MPD) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
JUMT1335MPD
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 846 |
|
$1.5300 / $3.5300 | Buy Now |
|
Vyrian | Capacitors | 581 |
|
RFQ |
Part Details for JUMT1335MPD
JUMT1335MPD CAD Models
JUMT1335MPD Part Data Attributes
|
JUMT1335MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUMT1335MPD
Nichicon Corporation
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 3300000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL READED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |