Part Details for JUG-536/U by Hirose Electric Co Ltd
Overview of JUG-536/U by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JUG-536/U
JUG-536/U CAD Models
JUG-536/U Part Data Attributes:
|
JUG-536/U
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JUG-536/U
Hirose Electric Co Ltd
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG-58/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |