There are no models available for this part yet.
Overview of JU7070BWT-K-U35EN0000-N0000001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JU7070BWT-K-U35EN0000-N0000001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2138-JU7070BWT-K-U35EN0000-N0000001TR-ND
|
DigiKey | JU7070B 36V K CLASS Min Qty: 10000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7073 | Buy Now | |
DISTI #
941-JU7070BWTKU35EN
|
Mouser Electronics | High Power LEDs - White High Power JU7070B 36V K Class (8W) 3500K 90 CRI RoHS: Compliant | 1990 |
|
$1.2100 / $1.8200 | Buy Now |