Part Details for JU7070BWT-K-H35EN0000-N0000001 by Cree, Inc.
Results Overview of JU7070BWT-K-H35EN0000-N0000001 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JU7070BWT-K-H35EN0000-N0000001 Information
JU7070BWT-K-H35EN0000-N0000001 by Cree, Inc. is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JU7070BWT-K-H35EN0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JU7070BWT-K-H35EN0000-N0000001TR-ND
|
DigiKey | JU7070B 36V K CLASS Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0875 | Buy Now |
DISTI #
941-JU7070BWTKH35EN
|
Mouser Electronics | White LEDs High Power JU7070B 36V K Class (8W) 3500K 80 CRI RoHS: Compliant | 0 |
|
$1.0800 | Order Now |