Part Details for JTX1N5822US by Semtech Corporation
Overview of JTX1N5822US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N5822US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JTX1N5822US-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JTX1N5822US
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Surface Mount - Bulk (Alt: JTX1N5822US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |