Part Details for JTV1AS-PA-48V by Panasonic Electronic Components
Overview of JTV1AS-PA-48V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for JTV1AS-PA-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5279
|
Newark | Ltb 9/30/2021 J Rohs Compliant: Yes |Panasonic JTV1AS-PA-48V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
255-6195-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44 In Stock |
|
$3.6160 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
JTV1AS-PA-48V
|
Avnet Abacus | Power Relay SPST-NO 277VAC 48VDC PC Pins Through Hole Carton (Alt: JTV1AS-PA-48V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for JTV1AS-PA-48V
JTV1AS-PA-48V CAD Models
JTV1AS-PA-48V Part Data Attributes
|
JTV1AS-PA-48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTV1AS-PA-48V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Latched, 57.6VDC (Coil), DC Input, Random, AC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 26.9 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 31.9 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 57.6 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.9mm x 26.9mm x 20.2mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |
Alternate Parts for JTV1AS-PA-48V
This table gives cross-reference parts and alternative options found for JTV1AS-PA-48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTV1AS-PA-48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTV1AS-PA-18V | Power/Signal Relay, 1 Form A, SPST, Latched, 21.6VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | JTV1AS-PA-48V vs JTV1AS-PA-18V |