Part Details for JTS07RE-22-32SB(424LC) by Amphenol Aerospace
Overview of JTS07RE-22-32SB(424LC) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C32SBPN | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, DIP-40 | |
P80C32SBAA | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44 | |
10127820-2424LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 24 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for JTS07RE-22-32SB(424LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JTS07RE-22-32SB(424LC)-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.3583 | Buy Now |