Part Details for JTPQ00RT-16-26P-014-LC by Amphenol Corporation
Overview of JTPQ00RT-16-26P-014-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for JTPQ00RT-16-26P-014-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PQ00RT1626P014LC
|
Mouser Electronics | Circular MIL Spec Connector JT 26C 26#20 PIN WALL RECP RoHS: Compliant | 0 |
|
$56.4500 / $70.0500 | Order Now |
DISTI #
JTPQ00RT-16-26P-014-LC
|
PEI Genesis | JT 26C 26#20 PIN WALL RECP | 0 |
|
Buy Now |