Part Details for JTP1127CK by NAMAE Electronics Inc
Overview of JTP1127CK by NAMAE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP1127CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.8mm 1.5mm Round Button 50mA Brick nogging 4.8mm SPST 160gf 12V SMD Tactile Switches ROHS | 10 |
|
$0.0288 / $0.0572 | Buy Now |