There are no models available for this part yet.
Overview of JTP02RE16-26PB-014 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for JTP02RE16-26PB-014 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTP02RE16-26PB-014
|
PEI Genesis | JT 26C 26#20 PIN RECP Min Qty: 1 | 11 |
|
$78.1800 / $90.2100 | Buy Now |